The Lattice ECP5-5G VERSA Development Kit allows designers to investigate and experiment with the features of the ECP5-5G Field Programmable Gate Array. The board features an ECP5-5G device (LFE5UM5G-45F-8BG381) and supports various interfaces including PCI Express 2.0, Gigabit Ethernet (10/100/1000 Mbps), and DDR3 memory. It provides a platform for rapid prototyping of high-speed SERDES based designs, including integrated 5G SERDES capabilities.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFE5UM5G-45F-VERSA-EVN technical specifications.
| FPGA Part Number | LFE5UM5G-45F-8BG381 |
| Logic Cells | 44000cells |
| Embedded SRAM | 1.94Mb |
| Distributed RAM | 351kb |
| PCI Express Support | 2.0Gen |
| SERDES Speed | 5Gbps |
| On-board Memory | 1GB DDR3GB |
| Ethernet Ports | 2qty |
| RoHS | Compliant |
No datasheet is available for this part.