The LFEC1E-3Q208CES is a 24Kb field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 340MHz and has a supply voltage of 1.2V. The device is packaged in a PQFP package and is available in quantities of 24. It can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC1E-3Q208CES technical specifications.
| Package/Case | PQFP |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24Kb |
| Min Operating Temperature | -40°C |
| Number of Gates | 1500 |
| Number of I/Os | 112 |
| Number of Logic Blocks (LABs) | 192 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| RoHS | Not Compliant |
No datasheet is available for this part.