The LFEC1E-4Q208IES is a 24Kb field-programmable gate array (FPGA) from Lattice Semiconductor. It features 1500 logic elements, 112 I/Os, and operates at a maximum frequency of 378MHz. The device is packaged in a PQFP package and is suitable for use in temperatures ranging from 0°C to 70°C. The operating supply voltage is 1.2V. The LFEC1E-4Q208IES is available in quantities of 24.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC1E-4Q208IES technical specifications.
| Package/Case | PQFP |
| Max Frequency | 378MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 24Kb |
| Min Operating Temperature | 0°C |
| Number of Gates | 1500 |
| Number of I/Os | 112 |
| Number of Logic Blocks (LABs) | 192 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| RoHS | Not Compliant |
No datasheet is available for this part.