Lattice Semiconductor LFEC1E-4T100IES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 378MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 67 |
| Number of Logic Blocks (LABs) | 1920 |
| Number of Logic Elements/Cells | 1500 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC1E-4T100IES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.