Lattice Semiconductor LFEC3E-3Q208IES technical specifications.
| Package/Case | PQFP |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Number of Gates | 3100 |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 384 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC3E-3Q208IES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.