The LFEC3E-3T100CES is a 67Kb FPGA from Lattice Semiconductor, packaged in a TQFP. It operates at a maximum frequency of 340MHz and has 1280 LABs and 3100 logic elements. The device is powered by a 1.2V supply voltage and has a maximum operating temperature of 70°C. It is available in a package quantity of 60.
Lattice Semiconductor LFEC3E-3T100CES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 67 |
| Number of Logic Blocks (LABs) | 1280 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC3E-3T100CES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.