The LFEC3E-3T100IES is a 1.2V FPGA from Lattice Semiconductor, featuring a maximum operating frequency of 340MHz. It has 1280 Logic Blocks (LABs) and 3100 Logic Elements/Cells. The device operates within a temperature range of -40°C to 85°C and is packaged in a TQFP package quantity of 60.
Lattice Semiconductor LFEC3E-3T100IES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 67Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 67 |
| Number of Logic Blocks (LABs) | 1280 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC3E-3T100IES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.