The LFEC3E-3T144CES is a 1.2V FPGA with 3100 logic elements, 97 I/Os, and 384 LABs. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 340MHz. The device is packaged in a TQFP and is available in quantities of 90. It is designed for use in a variety of applications, including digital signal processing and embedded systems.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC3E-3T144CES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 67Kb |
| Min Operating Temperature | -40°C |
| Number of Gates | 3100 |
| Number of I/Os | 97 |
| Number of Logic Blocks (LABs) | 384 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| RoHS | Not Compliant |
No datasheet is available for this part.