The LFEC3E-4F256CES is a 67Kb field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 378MHz and has a maximum operating temperature of 70°C. The device features 160 I/Os and 384 logic blocks (LABs). It is powered by a 1.2V supply voltage and is available in a package quantity of 90.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC3E-4F256CES technical specifications.
| Max Frequency | 378MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Number of Gates | 3100 |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 384 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| RoHS | Not Compliant |
No datasheet is available for this part.