The LFEC3E-4F256IES is a 378MHz field-programmable gate array (FPGA) from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and is powered by a 1.2V supply voltage. The device features 3100 logic elements, 384 logic blocks, and 160 I/Os. It is available in a package quantity of 90 units.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC3E-4F256IES technical specifications.
| Max Frequency | 378MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 67Kb |
| Min Operating Temperature | -40°C |
| Number of Gates | 3100 |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 384 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| RoHS | Not Compliant |
No datasheet is available for this part.