The LFEC3E-4T100CES is a 378MHz FPGA with 67Kb of memory and 1280 logic blocks. It operates within a temperature range of 0°C to 70°C and is supplied with 1.2V. The device is packaged in a TQFP and available in quantities of 60.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFEC3E-4T100CES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 378MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 67 |
| Number of Logic Blocks (LABs) | 1280 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| RoHS | Not Compliant |
No datasheet is available for this part.