The LFEC3E-4T144CES is a 378MHz field-programmable gate array (FPGA) from Lattice Semiconductor, packaged in a TQFP. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 1.2V. This device features 3100 logic elements, 384 logic blocks, and 97 I/Os, with a memory size of 67Kb.
Lattice Semiconductor LFEC3E-4T144CES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 378MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Number of Gates | 3100 |
| Number of I/Os | 97 |
| Number of Logic Blocks (LABs) | 384 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFEC3E-4T144CES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.