FPGA - Field Programmable Gate Array 3.1 LUT 145 I/O
Lattice Semiconductor LFEC3E-5Q208CES technical specifications.
| Package/Case | PQFP |
| Max Frequency | 420MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 67Kb |
| Min Operating Temperature | 0°C |
| Number of Gates | 3100 |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 384 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| RoHS | Not Compliant |
No datasheet is available for this part.