FPGA - Field Programmable Gate Array 115.2K LUTs 660 I/O SERDES 1.2V -7 Speed
Sign in to ask questions about the Lattice Semiconductor LFSC3GA115E-7FC1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA115E-7FC1152C technical specifications.
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 14375 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| RoHS Compliant | No |
| Series | LFSC115 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA115E-7FC1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.