The LFSC3GA115E-7FC1704C is a high-speed field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a memory size of 9.64Mb. The device is designed to function within a temperature range of 0°C to 85°C. It is not RoHS compliant. The LFSC115 series is a family of FPGAs that offer high-performance logic capabilities.
Lattice Semiconductor LFSC3GA115E-7FC1704C technical specifications.
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 14375 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| RoHS Compliant | No |
| Series | LFSC115 |
| RoHS | Not Compliant |
No datasheet is available for this part.