FPGA - Field Programmable Gate Array
Lattice Semiconductor LFSC3GA15E-5F900IAAF technical specifications.
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 1875 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Series | LFSC3GA15E-5F |
| RoHS | Not Compliant |
No datasheet is available for this part.