The LFSC3GA25E-6FN900IES is a high-speed FPGA from Lattice Semiconductor, operating at up to 700MHz. It features 2.33Mb of memory and 378 I/Os, with 3125 logic blocks and 25,000 logic elements. This device is packaged in a tray and is rated for operation between -40°C and 105°C, with a supply voltage of 1.2V.
Lattice Semiconductor LFSC3GA25E-6FN900IES technical specifications.
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2.33Mb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 378 |
| Number of Logic Blocks (LABs) | 3125 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 135 |
| Packaging | Tray |
| Series | LFSC25 |
| RoHS | Compliant |
No datasheet is available for this part.