The LFSCM3GA115EP1-7FC1152C is a 700MHz FPGA from Lattice Semiconductor with 9.64Mb of memory and 660 I/Os. It operates within a temperature range of 0°C to 85°C and is supplied at 1.2V. This device is part of the LFSCM115 series and is not RoHS compliant.
Lattice Semiconductor LFSCM3GA115EP1-7FC1152C technical specifications.
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 14375 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| RoHS Compliant | No |
| Series | LFSCM115 |
| RoHS | Not Compliant |
No datasheet is available for this part.