FPGA - Field Programmable Gate Array 115.2K LUTs 942 I/O MACO SERDES1.2V -7SP
Lattice Semiconductor LFSCM3GA115EP1-7FC1704C technical specifications.
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 14375 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| RoHS Compliant | No |
| Series | LFSCM115 |
| RoHS | Not Compliant |
No datasheet is available for this part.