FPGA - Field Programmable Gate Array 15376 LUT-4 496 I/O
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFX1200B-04FEN680C2 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 660Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 496 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 21 |
| RoHS | Compliant |
No datasheet is available for this part.