FPGA - Field Programmable Gate Array 1.25M Gt ispJTAG 2. 5/3.3V -5 Spd
Lattice Semiconductor LFX1200B-05FEN680C technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 660Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 496 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFX1200B-05FEN680C to view detailed technical specifications.
No datasheet is available for this part.