FPGA - Field Programmable Gate Array 15376 LUT-4 496 I/O
Sign in to ask questions about the Lattice Semiconductor LFX1200B-05FEN680C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFX1200B-05FEN680C2 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 660Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 496 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 21 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFX1200B-05FEN680C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.