The LFXP10C-3F388IES is a 320MHz FPGA from Lattice Semiconductor with 100°C maximum operating temperature and 1.8V operating supply voltage. It features 9700 logic gates, 1216 logic blocks, and 10000 logic elements. The device has 244 I/Os and 255Kb memory. It is packaged in a quantity of 60 in rail/tube packaging.
Lattice Semiconductor LFXP10C-3F388IES technical specifications.
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 255Kb |
| Min Operating Temperature | -40°C |
| Number of Gates | 9700 |
| Number of I/Os | 244 |
| Number of Logic Blocks (LABs) | 1216 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.