Lattice Semiconductor LFXP10C-5F256CES technical specifications.
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Number of Gates | 9700 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1250 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10C-5F256CES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.