FPGA - Field Programmable Gate Array 9.7K LUTs 188 I/O 1.2V -3 Speed IND
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFXP10E-3F256IES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP10E-3F256IES technical specifications.
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1216 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10E-3F256IES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.