FPGA - Field Programmable Gate Array
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP10E-3F388CES technical specifications.
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 244 |
| Number of Logic Blocks (LABs) | 1216 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.