The LFXP10E-4F256CES is a 360MHz FPGA from Lattice Semiconductor with 188 I/Os and 1216 Logic Blocks. It operates at a supply voltage of 1.2V and has a memory size of 255Kb. The device is packaged in quantities of 90 and is available in rail or tube packaging. It can withstand operating temperatures between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP10E-4F256CES technical specifications.
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 255Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 1216 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.