The LFXP2-17E-5FT256C8W is a 1.2V FPGA with 17000 logic elements, 2125 LABs, and 201 I/Os. It operates over a temperature range of 0 to 85°C. The device is packaged in a 201-pin 201-ball CSP and is available in quantities of 450. The LFXP2-17 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP2-17E-5FT256C8W technical specifications.
| Package/Case | 201 |
| Max Operating Temperature | 85°C |
| Memory Size | 311Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | XP2-17 |
| RoHS | Not Compliant |
No datasheet is available for this part.