FPGA - Field Programmable Gate Array 17KLUTs 146 I/O Inst -on DSP 1.2V -5 Spd
Lattice Semiconductor LFXP2-17E-5QN208C8W technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Memory Size | 311Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 146 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | XP2-17 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-5QN208C8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.