The LFXP2-17E-6F484C8W is a 311Kb FPGA with 358 I/Os and 2125 LABs, operating within a 0-85°C temperature range. It is powered by a 1.2V supply voltage and is available in quantities of 300 in rail/tube packaging. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP2-17E-6F484C8W technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 311Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 358 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | XP2-17 |
| RoHS | Not Compliant |
No datasheet is available for this part.