FPGA - Field Programmable Gate Array 17KLUTs 358I/O Inst- on DSP 1.2V -7Spd
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFXP2-17E-7F484C8W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP2-17E-7F484C8W technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 311Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 358 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Series | XP2-17 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-7F484C8W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.