The LFXP2-5E-5MN132IES is a surface mount FPGA with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.2V, with a maximum supply voltage of 1.26V and a minimum supply voltage of 1.14V. This device features 5000 logic blocks and 169984 bytes of RAM.
Lattice Semiconductor LFXP2-5E-5MN132IES technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 5000 |
| Operating Supply Voltage | 1.2V |
| RAM Size | 169984b |
| RoHS | Compliant |
No datasheet is available for this part.