The LIFCL-17-8UWG72C is part of the CrossLink-NX family of FPGAs built on the Lattice Nexus platform using 28nm FD-SOI technology. It is designed for embedded vision bridging and processing, featuring high-speed interfaces like MIPI D-PHY, low power consumption, and high reliability with low soft-error rate (SER). It provides 17,000 logic cells and 442,368 bits of total RAM in a compact Wafer Level Chip Scale Package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LIFCL-17-8UWG72C technical specifications.
| Logic Cells | 17000cells |
| Total RAM Bits | 442368bits |
| Number of I/Os | 40pins |
| Supply Voltage | 0.95 to 1.05V |
| Operating Temperature (Tj) | 0 to 85°C |
| Speed Grade | 8 |
| Technology Node | 28nm |
| RoHS | Compliant |
No datasheet is available for this part.