The LX256B-35F484C is a surface mount component with a package quantity of 300 units per package, available in rail/Tube packaging. It operates over a temperature range of 0°C to 90°C and has a maximum data rate of 38Gbps. The component requires a triple supply voltage, with a minimum of 2.3V, maximum of 2.7V, and an operating supply voltage of 2.5V.
Lattice Semiconductor LX256B-35F484C technical specifications.
| Package/Case | FBGA |
| Data Rate | 38Gbps |
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Triple |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LX256B-35F484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.