The LX256B-35FN484C is a surface mount package with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It is a triple supply voltage device with a maximum dual supply voltage of 2.7V and a minimum dual supply voltage of 2.3V. The device operates at a dual supply voltage of 2.5V and has a data rate of 38Gbps. The LX256B-35FN484C is packaged in a rail/Tube package quantity of 300 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 38Gbps |
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Triple |
| RoHS | Compliant |