The M4A5-96/48-7VNC is a 3750-gate FPGA with 96 macrocells and 48 programmable I/Os. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a 100-pin lead-free TQFP and is compliant with RoHS regulations.
Lattice Semiconductor M4A5-96/48-7VNC technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 182MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Number of Gates | 3750 |
| Number of I/Os | 48 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 48 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M4A5-96/48-7VN |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor M4A5-96/48-7VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.