FPGA - Field Programmable Gate Array 576 LUT 192 I/O
Lattice Semiconductor OR2C06A-3J160I-DB technical specifications.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.