FPGA - Field Programmable Gate Array 400 LUT 152 I/O
Checking distributor stock and pricing after the page loads.
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 400 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |