FPGA - Field Programmable Gate Array 1600 LUT 307 I/O
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR2T15A-6S240I-DB technical specifications.
| Max Frequency | 294.12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 320 |
| Number of Logic Blocks (LABs) | 1600 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.