The OR2T15A6SN208I-DB is a surface mount FPGA with 1600 logic elements, operating at a maximum frequency of 294.12MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is powered by a 3.3V supply voltage and is packaged in a tray. It does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR2T15A6SN208I-DB technical specifications.
| Frequency | 294.12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 1600 |
| Number of Logic Elements/Cells | 1600 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 25600b |
| RoHS | Compliant |
No datasheet is available for this part.