The OR3L165B7BA352I-DB is a high-speed FPGA from Lattice Semiconductor, featuring a maximum operating frequency of 231MHz and a temperature range of -40°C to 85°C. It is packaged in a BGA and is designed for surface mount applications. The device has 516 I/Os and 8192 logic elements, with a RAM size of 134144 bits. It is not RoHS compliant.
Lattice Semiconductor OR3L165B7BA352I-DB technical specifications.
| Package/Case | BGA |
| Frequency | 231MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 516 |
| Number of Logic Blocks (LABs) | 8192 |
| Number of Logic Elements/Cells | 8192 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 134144b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.