Lattice Semiconductor OR3L165B7BM680-DB technical specifications.
| Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 516 |
| Number of Logic Blocks (LABs) | 8192 |
| Number of Logic Elements/Cells | 8192 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 134144b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR3L165B7BM680-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.