FPGA - Field Programmable Gate Array 8192 LUT 516 I/O
Lattice Semiconductor OR3L165B8BA352-DB technical specifications.
| Package/Case | BGA |
| Frequency | 277MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 516 |
| Number of Logic Blocks (LABs) | 8192 |
| Number of Logic Elements/Cells | 8192 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 134144b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.