FPGA - Field Programmable Gate Array 2592 LUT 288 I/O
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 1024 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |