The OR3T557BAN256-DB is a 3.3V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 2592 logic blocks (LABs) and 2592 logic elements/cells. The device is packaged in a BGA package and is mounted using surface mount techniques. The OR3T557BAN256-DB is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR3T557BAN256-DB technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 2592 |
| Number of Logic Elements/Cells | 2592 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 43008b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.