FPGA - Field Programmable Gate Array Use LatticeEC
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR3T806S208I-DB technical specifications.
| Package/Case | PQFP |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 342 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.