Lattice Semiconductor OR3T807S208-DB technical specifications.
| Package/Case | PQFP |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 342 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR3T807S208-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.