The OR4E02-1BA352I is a high-performance field programmable gate array (FPGA) from Lattice Semiconductor. This device operates at a frequency of 200 megahertz and is packaged in a 352-ball ball grid array (BGA) for surface mount applications. It can withstand temperatures ranging from -40 degrees Celsius to 85 degrees Celsius and is powered by a supply voltage between 1.425 volts and 1.575 volts. The FPGA features 4992 logic elements, 624 logic blocks, and 397,000 gates, with 262 input/output connections and 75,776 bytes of random access memory.
Lattice Semiconductor OR4E02-1BA352I technical specifications.
| Package/Case | BGA |
| Frequency | 200MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 397000 |
| Number of I/Os | 262 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 75776b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR4E02-1BA352I to view detailed technical specifications.
No datasheet is available for this part.