Lattice Semiconductor ORSO82G5-1FN680I1 technical specifications.
| Max Frequency | 168MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 1296 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 24 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ORSO82G5-1FN680I1 to view detailed technical specifications.
No datasheet is available for this part.