ADAPTER 48TQFP ISPMACH 4032V/B/C
Lattice Semiconductor PN-T48/LC4032 technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Series | ispMACH® 4000 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor PN-T48/LC4032 to view detailed technical specifications.
No datasheet is available for this part.